Littelfuse/IXYS CMA50E1600QB
| Manufacturer | |
| MPN | CMA50E1600QB |
| LCSC Part # | C3614399 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | 100mA 50mA 1.6kV One unidirectional thyristor TO-3P SCRs RoHS |
| Datasheet | Littelfuse/IXYS CMA50E1600QB |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-3P | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 79A | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| Current - Surge(Itsm@f) | 470A;505A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-3P | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 79A | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| Current - Surge(Itsm@f) | 470A;505A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Thyristor for power frequency applications
- Planar passivated die
- Long-term stability
Applications
AI Translation
- Line rectification
- Soft-start AC motor control
- DC motor control
- Power converters
- AC power control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9665 | $ 5.97 |
| 200+ | $ 2.3092 | $ 461.84 |
| 500+ | $ 2.229 | $ 1114.50 |
| 1,000+ | $ 2.1889 | $ 2188.90 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-3P | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 79A | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| Current - Surge(Itsm@f) | 470A;505A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-3P | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 79A | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| Current - Surge(Itsm@f) | 470A;505A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Thyristor for power frequency applications
- Planar passivated die
- Long-term stability
Applications
AI Translation
- Line rectification
- Soft-start AC motor control
- DC motor control
- Power converters
- AC power control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

