RENESAS BCR3AM-14B#BD0
| Manufacturer | |
| MPN | BCR3AM-14B#BD0 |
| LCSC Part # | C3614393 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 30mA 800V TO-92 TRIACs RoHS |
| Datasheet | RENESAS BCR3AM-14B#BD0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | RENESAS | |
| Packaging | TO-92 | |
| Holding Current (Ih) | - | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Current - Gate Trigger(Igt) | 30mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 300mW | |
| Current - On State(It(RMS)) | 3A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | RENESAS | |
| Packaging | TO-92 | |
| Holding Current (Ih) | - | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Current - Gate Trigger(Igt) | 30mA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 300mW | |
| Current - On State(It(RMS)) | 3A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7374 | $ 0.74 |
| 200+ | $ 0.2854 | $ 57.08 |
| 500+ | $ 0.2762 | $ 138.10 |
| 1,000+ | $ 0.2715 | $ 271.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | RENESAS | |
| Packaging | TO-92 | |
| Holding Current (Ih) | - | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Current - Gate Trigger(Igt) | 30mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 300mW | |
| Current - On State(It(RMS)) | 3A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | RENESAS | |
| Packaging | TO-92 | |
| Holding Current (Ih) | - | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Current - Gate Trigger(Igt) | 30mA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 300mW | |
| Current - On State(It(RMS)) | 3A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Help & FeedbackShow similar products (0) >
C3614393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

