LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS MCD40-16IO6 product image
  • MCD40-16IO6 thumbnail 1
  • MCD40-16IO6 thumbnail 2
  • MCD40-16IO6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse/IXYS MCD40-16IO6RoHS

Manufacturer
MPN
MCD40-16IO6
LCSC Part #
C3614372
Packaging
SOT-227-4
Customer #
Key Attributes
100mA 1.6kV 1 SCR and 1 Diode SOT-227-4 SCRs - Modules RoHS
Datasheetpdf iconLittelfuse/IXYS MCD40-16IO6
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 52.9723$ 52.97
10+$ 51.5381$ 515.38
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerLittelfuse/IXYS
PackagingSOT-227-4
Holding Current (Ih)-
Current - Gate Trigger(Igt)100mA
Voltage - On State(Vtm)-
Current - On State(It(RMS))60A
Peak off - state voltage(Vdrm)1.6kV
Current - Surge(Itsm@f)-
SCR Type1 SCR and 1 Diode
Gate Trigger Voltage (Vgt)1.5V
Operating Temperature-40℃~+150℃@(Tj)