Littelfuse LX807MBRP
| Manufacturer | |
| MPN | LX807MBRP |
| LCSC Part # | C3614333 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 600V 0.8A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-89 | |
| Holding Current (Ih) | 5mA | |
| Operating Temperature | -40℃~+110℃ | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 9.5A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
solid state switch series offering direct interface to microprocessor drivers in economical TO-92 and surface mount packages. The die voltage blocking junctions are glass-passivated to ensure long term reliability and parametric stability.
Features
AI Translation
- Static dv/dt >10 Volts/μsec
- Thru hole and surface mount packages
- RoHS compliant and HalogenFree
- Blocking voltage (VDRM) capability — up to 600V
- Surge capability > 9.5Amps
Applications
AI Translation
- The LX8 EV Series is especially designed for low current applications such as heating controls in hair care products, as well as replacement of mechanical switch contacts where long life is required.
In-Stock: 89
89 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2366$ 0.3463 | $ 0.35 |
| 10+ | $ 1.1246$ 0.3149 | $ 3.15 |
| 30+ | $ 1.064$ 0.2980 | $ 8.94 |
| 100+ | $ 0.994$ 0.2784 | $ 27.84 |
| 500+ | $ 0.9629$ 0.2697 | $ 134.85 |
| 1,000+ | $ 0.9489$ 0.2657 | $ 265.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-89 | |
| Holding Current (Ih) | 5mA | |
| Operating Temperature | -40℃~+110℃ | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 9.5A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
solid state switch series offering direct interface to microprocessor drivers in economical TO-92 and surface mount packages. The die voltage blocking junctions are glass-passivated to ensure long term reliability and parametric stability.
Features
AI Translation
- Static dv/dt >10 Volts/μsec
- Thru hole and surface mount packages
- RoHS compliant and HalogenFree
- Blocking voltage (VDRM) capability — up to 600V
- Surge capability > 9.5Amps
Applications
AI Translation
- The LX8 EV Series is especially designed for low current applications such as heating controls in hair care products, as well as replacement of mechanical switch contacts where long life is required.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



