Littelfuse MAC08MT1G
| Manufacturer | |
| Mfr. Part # | MAC08MT1G |
| LCSC Part # | C3613955 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | 600V 800mA SOT-223 |
| Description | 5mA 10mA 600V SOT-223 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
505 
505
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.5334 | $ 2.67 |
50+ | $ 0.4258 | $ 21.29 |
150+ | $ 0.3782 | $ 56.73 |
1,000+ | $ 0.3198 | $ 319.80 |
2,000+ | $ 0.2936 | $ 587.20 |
5,000+ | $ 0.2783 | $ 1391.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$