LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse S6040RTP product image
Images for reference only

Littelfuse S6040RTPRoHS

Manufacturer
MPN
S6040RTP
LCSC Part #
C3613948
Packaging
TO-220AB-R
Customer #
Key Attributes
60mA 40mA 600V TO-220AB-R SCRs RoHS
Datasheetpdf iconLittelfuse S6040RTP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerLittelfuse
PackagingTO-220AB-R
Holding Current (Ih)60mA
Current - Gate Trigger(Igt)40mA
Voltage - On State(Vtm)1.8V
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))40A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)-
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Premium unidirectional switch for phase control applications such as heating and motor speed control. Standard phase control SCRs trigger with just a few milliamps of current at potentials below 1.5V.

Features

AI Translation
  • RoHS compliant
  • Voltage capability up to 1000V
  • Glass passivated junction
  • Surge capability up to 520A

Applications

AI Translation

AC solid-state switches, industrial power tools, fitness equipment, white goods, and commercial appliances

In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0227$ 7.02
10+$ 6.8309$ 68.31
30+$ 6.7037$ 201.11
100+$ 6.5764$ 657.64
Standard Packaging1000/Full Tube
Better price for more quantity?
$