TDK B32921C3104M000
| Manufacturer | |
| MPN | B32921C3104M000 |
| LCSC Part # | C361368 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 100nF ±20% 305V TH |
| Datasheet | TDK B32921C3104M000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-compact form factor
- Self-healing properties
- RoHS compliant
- Halogen-free capacitors available upon request
Applications
AI Translation
- X2 class interference suppression for "across-the-line" applications
In-Stock: 3,616
3,616 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1737 | $ 0.17 |
| 10+ | $ 0.1391 | $ 1.39 |
| 30+ | $ 0.1243 | $ 3.73 |
| 100+ | $ 0.1058 | $ 10.58 |
| 500+ | $ 0.0976 | $ 48.80 |
| 1,000+ | $ 0.0926 | $ 92.60 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-compact form factor
- Self-healing properties
- RoHS compliant
- Halogen-free capacitors available upon request
Applications
AI Translation
- X2 class interference suppression for "across-the-line" applications
C361368 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R463F310000M1M | KEMET | Through Hole,P=10mm | 1,350 | $ 0.2151 | ||
| R463F310050M1M | KEMET | Through Hole,P=10mm | 675 | $ 0.368 | ||
| R463F310040M1M | KEMET | Through Hole,P=10mm | 8 | $ 0.2144 | ||
| BFC233820104 | VISHAY | Through Hole,P=10mm | 1,113 | $ 0.5093 | ||
| BFC233926104 | VISHAY | Through Hole,P=10mm | 119 | $ 1.7956 | ||
| BFC233920104 | VISHAY | Through Hole,P=10mm | 40 | $ 0.2489 | ||
| F861AP104M310C | KEMET | Through Hole,P=10mm | 0 | $ 0.1822 | ||
| B32921C3104M289 | TDK | Through Hole,P=10mm | 0 | $ 0.2054 | ||
| BFC233922104 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3016 | ||
| F1778410M2DCB0 | VISHAY | Through Hole,P=10mm | 0 | $ 1.1379 |



