LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 8T39S04ANBGI product image
Images for reference only

RENESAS 8T39S04ANBGI

Manufacturer
MPN
8T39S04ANBGI
LCSC Part #
C3613665
Packaging
VFQFPN-32(5x5)
Customer #
Key Attributes
2.375V~3.465V 2GHz 5 VFQFPN-32(5x5) Clock Buffers, Drivers RoHS
DatasheetRENESAS 8T39S04ANBGI
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.4673$ 12.47
10+$ 11.8805$ 118.81
30+$ 10.8643$ 325.93
100+$ 9.9763$ 997.63
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerRENESAS
PackagingVFQFPN-32(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~3.465V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown
Number of Inputs2
Output Frequency(Max)2GHz
Number of outputs5

Features

AI Translation
  • Two differential reference clock input pairs
  • Differential input pairs can accept the following input levels: LVPECL, LVDS, HCSL, HSTL and Single-ended
  • Crystal Oscillator Interface
  • Crystal input frequency range: 10MHz to 40MHz
  • Maximum Output Frequency LVPECL - 2GHz LVDS - 2GHz HCSL - 250MHz LVCMOS - 250MHz
  • Two banks, each has two differential output pairs that can be configured as LVPECL or LVDS or HCSL
  • One single-ended reference output with synchronous enable to avoid clock glitch
  • Output skew: 80ps (maximum), Bank A and Bank B at the same output level
  • Part-to-part skew: 200ps (typical), design target
  • Additive RMS phase jitter at 156.25MHz, (12kHz–20MHz): 34.7fs (typical), 3.3V/ 3.3V
  • Supply voltage modes: VDD/VDDO 3.3V/3.3V 3.3V/2.5V 2.5V/2.5V
  • -40°C to 85°C ambient operating temperature
  • Lead-free (RoHS 6) packaging

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SY89846UMG-TRMICROCHIPQFN-32(5x5)0$ 6.157
SY89846UMGMICROCHIPQFN-32(5x5)0$ 6.157