SKYWORKS SI53352BD11192-AM
| Hersteller | |
| Herst.-Teilenr. | SI53352BD11192-AM |
| LCSC-Nr. | C3613557 |
| Verp. | QFN-32(5x5) |
| Kundennummer | |
| Hauptmerkm. | 1.71V~3.46V 250MHz QFN-32(5x5) Clock Buffers, Drivers |
| Datenblatt | SKYWORKS SI53352BD11192-AM |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Hersteller | SKYWORKS | |
| Verp. | QFN-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.46V | |
| Features | Output enable/shutdown;Internal termination and bias network;Clock monitoring and failure detection | |
| Output Frequency(Max) | 250MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Hersteller | SKYWORKS | |
| Verp. | QFN-32(5x5) | |
| Operating Temperature | -40℃~+105℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 1.71V~3.46V | |
| Features | Output enable/shutdown;Internal termination and bias network;Clock monitoring and failure detection | |
| Output Frequency(Max) | 250MHz |
Beschreibung
The Si5335x universal and pin-selectable format devices are the industry's highest performance, lowest power automotive-grade fanout buffers. The devices offer 10, 8, 4, and 2 output options, supporting differential and single-ended output formats. These devices feature typical 120 fs additive phase jitter and operate over a frequency range of 10 - 250 MHz. An integrated LDO provides high PSNR performance and reduces external component requirements, simplifying low-jitter clock distribution in noisy environments. The Si5335x family is available in pin-selectable I/O format versions as well as fully customizable versions, where I/O formats and input hardware pins can be defined using ClockBuilder Pro to meet exact system requirements. With ClockBuilder Pro, users can individually define the signal format for each output, enable a 2:1 input multiplexer, and define I/O voltage translation. In addition, LOS monitoring for the input clock can be enabled.
Merkmale
- Available in 10, 8, 4, and 2 output ordering options
- Input clock signal loss detection
- AEC-Q100 and AEC-Q006 certified
- Operating temperature range: -40 to +105°C
- Operating frequency range: 10 to 250 MHz
- Excellent additive jitter performance: 120 fs RMS at 156.25 MHz
- Individual output enable hardware control pins
- Optional dual input with multiplexer
- Supply voltage range: 1.8 to 3.3 V
- Lead-free and RoHS-6 compliant
Anwendungen
- Infotainment systems
- Sensors
- Autonomous driving processing units
- Network gateways
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.011 | $ 3.01 |
| 200+ | $ 1.1662 | $ 233.24 |
| 490+ | $ 1.1245 | $ 551.01 |
| 980+ | $ 1.1045 | $ 1082.41 |
Standardgehäuse490/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Hersteller | SKYWORKS | |
| Verp. | QFN-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.46V | |
| Features | Output enable/shutdown;Internal termination and bias network;Clock monitoring and failure detection | |
| Output Frequency(Max) | 250MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Hersteller | SKYWORKS | |
| Verp. | QFN-32(5x5) | |
| Operating Temperature | -40℃~+105℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 1.71V~3.46V | |
| Features | Output enable/shutdown;Internal termination and bias network;Clock monitoring and failure detection | |
| Output Frequency(Max) | 250MHz |
Beschreibung
The Si5335x universal and pin-selectable format devices are the industry's highest performance, lowest power automotive-grade fanout buffers. The devices offer 10, 8, 4, and 2 output options, supporting differential and single-ended output formats. These devices feature typical 120 fs additive phase jitter and operate over a frequency range of 10 - 250 MHz. An integrated LDO provides high PSNR performance and reduces external component requirements, simplifying low-jitter clock distribution in noisy environments. The Si5335x family is available in pin-selectable I/O format versions as well as fully customizable versions, where I/O formats and input hardware pins can be defined using ClockBuilder Pro to meet exact system requirements. With ClockBuilder Pro, users can individually define the signal format for each output, enable a 2:1 input multiplexer, and define I/O voltage translation. In addition, LOS monitoring for the input clock can be enabled.
Merkmale
- Available in 10, 8, 4, and 2 output ordering options
- Input clock signal loss detection
- AEC-Q100 and AEC-Q006 certified
- Operating temperature range: -40 to +105°C
- Operating frequency range: 10 to 250 MHz
- Excellent additive jitter performance: 120 fs RMS at 156.25 MHz
- Individual output enable hardware control pins
- Optional dual input with multiplexer
- Supply voltage range: 1.8 to 3.3 V
- Lead-free and RoHS-6 compliant
Anwendungen
- Infotainment systems
- Sensors
- Autonomous driving processing units
- Network gateways
C3613557 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

