MICROCHIP ZL30265LDG1
| Manufacturer | |
| Mfr. Part # | ZL30265LDG1 |
| LCSC Part # | C3612377 |
| Package | QFN-56(8x8) |
| Customer # | |
| Key Attributes | 2-APLL, 6-or 10-Output Any-to-Any Clock Multiplier and Frequency Synthesizer |
| Description | 1.71V~3.465V 156.255MHz 10 QFN-56(8x8) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | MICROCHIP | |
| Package | QFN-56(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.8088 | $ 19.81 |
10+ | $ 19.1714 | $ 191.71 |
Standard Packaging 260/Full
Tray | ||
Better price for more quantity?
$