ALPSALPINE RK097111T065
| Manufacturer | |
| Mfr. Part # | RK097111T065 |
| LCSC Part # | C361170 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ Through Hole |
| Description | ±20% 50mW 10kΩ Through Hole Rotary Potentiometers, Rheostats RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
In-Stock:
1,400 
1,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.442 | $ 2.44 |
10+ | $ 2.1067 | $ 21.07 |
30+ | $ 1.897 | $ 56.91 |
100+ | $ 1.449 | $ 144.90 |
500+ | $ 1.3521 | $ 676.05 |
1,400+ | $ 1.3108 | $ 1835.12 |
2,800+ | $ 1.2933 | $ 3621.24 |
4,200+ | $ 1.2822 | $ 5385.24 |
Standard Packaging 1400/Full
Tray | ||
Better price for more quantity?
$