LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI5332BD10501-GM1 product image
Images for reference only

SKYWORKS SI5332BD10501-GM1RoHS

Manufacturer
MPN
SI5332BD10501-GM1
LCSC Part #
C3611505
Packaging
QFN-32(5x5)
Customer #
Key Attributes
200MHz 1.71V~3.63V QFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers RoHS
Datasheetpdf iconSKYWORKS SI5332BD10501-GM1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5361$ 12.54
200+$ 4.8513$ 970.26
490+$ 4.6816$ 2293.98
980+$ 4.5968$ 4504.86
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSKYWORKS
PackagingQFN-32(5x5)
Operating Temperature-40℃~+85℃
Output Frequency(Max)200MHz
Voltage - Supply1.71V~3.63V
FeaturesBuilt-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Integrated reference source solution (XO/TCXO)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece