SKYWORKS SI5332BD14010-GM1R
| Manufacturer | |
| MPN | SI5332BD14010-GM1R |
| LCSC Part # | C3611415 |
| Packaging | QFN-32(5x5) |
| Customer # | |
| Key Attributes | 200MHz 1.71V~3.63V I2C 12 QFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | SKYWORKS SI5332BD14010-GM1R |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.71V~3.63V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Interface | I2C | |
| Input | LVPECL;LVDS;HCSL;LVCMOS | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Built-in clock monitoring and loss-of-lock detection;Automatic reference switching;Multi-source clock input | |
| Output Level | LVDS;LVPECL;HCSL;LVCMOS | |
| Phase Jitter | 190fs | |
| Number of Outputs | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.71V~3.63V | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Phase Offset | Support | |
| Interface | I2C | |
| Input | LVPECL;LVDS;HCSL;LVCMOS | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Built-in clock monitoring and loss-of-lock detection;Automatic reference switching;Multi-source clock input | |
| Output Level | LVDS;LVPECL;HCSL;LVCMOS | |
| Phase Jitter | 190fs | |
| Number of Outputs | 12 |
Introduction
The Si5332-AM automotive-grade clock generator uses proprietary MultiSynth flexible frequency synthesis technology to generate any combination of output frequencies with excellent jitter performance. The device's highly flexible architecture enables generation of a wide range of integer and non-integer related frequencies with zero synthesis error through up to 12 differential clock outputs on a single device. The device provides multiple output banks, each connectable to an independent voltage supply, suitable for mixed-voltage applications. In addition, the signal format of each clock output is user-configurable. With its flexibility in frequency, format, and supply voltage, the device is ideal for replacing multiple clock ICs and oscillators with a single device. The device incorporates SmartClock technology to monitor reference input health, detect faults, report faults to the system safety manager, and under external control, switch to a redundant backup source upon fault detection. When both primary and redundant reference inputs fail, AlwaysOn mode allows the output clocks to continue operating within +/-5% of the required output frequency. The device can be quickly and easily configured using ClockBuilder Pro software. The software assigns a custom part number to each unique configuration. Ordering devices with a custom part number enables free factory programming, making it easy to obtain a tailored custom clock for each application. Using its I²C interface, the device can be configured by the user at power-up or programmed into non-volatile memory using the ClockBuilder Pro field programmer.
Features
- 6/8/12-output any-frequency programmable clock generator
- AEC-Q100 compliant
- AEC-Q006 compliant
- Automotive Grade 2 temperature range: -40 to +105°C
- SmartClock health monitoring and fault detection
- Three package sizes supporting different combinations of output clocks and user-configurable hardware input pins
- MultiSynth technology for any-frequency synthesis up to 250 MHz on any output
- Integer divider support up to 333.33 MHz
- Highly configurable output path with crosspoint mux
- Up to three independent fractional synthesis output paths
- Up to five independent integer dividers
- Input frequency range: external crystal 16 to 50 MHz, differential clock 10 to 250 MHz, LVCMOS clock 10 to 170 MHz
- Output frequency range: differential output 5 to 333.33 MHz, LVCMOS output 5 to 170 MHz
- PCI Express all generations compliant
- User-configurable clock output signal format per output: LVDS, LVPECL, HCSL, LVCMOS
- Down-spread and center-spread spectrum support
- RoHS-6 compliant
- 190 fs RMS phase jitter
- 1.8 V, 2.5 V, 3.3 V core supply voltage
- Adjustable output-to-output delay
- Independent, glitch-free dynamic output frequency change
- Ultra-low power consumption
- Independent output supply pins
Applications
- Advanced Driver Assistance System ECU
- Automotive Networking/Gateway
- Digital Cockpit/In-Vehicle Infotainment System
- Sensors
- Autonomous Driving ECU
- Camera/Vision Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.2338 | $ 12.23 |
| 200+ | $ 4.7356 | $ 947.12 |
| 500+ | $ 4.569 | $ 2284.50 |
| 1,000+ | $ 4.4857 | $ 4485.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.71V~3.63V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Interface | I2C | |
| Input | LVPECL;LVDS;HCSL;LVCMOS | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Built-in clock monitoring and loss-of-lock detection;Automatic reference switching;Multi-source clock input | |
| Output Level | LVDS;LVPECL;HCSL;LVCMOS | |
| Phase Jitter | 190fs | |
| Number of Outputs | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.71V~3.63V | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Phase Offset | Support | |
| Interface | I2C | |
| Input | LVPECL;LVDS;HCSL;LVCMOS | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Built-in clock monitoring and loss-of-lock detection;Automatic reference switching;Multi-source clock input | |
| Output Level | LVDS;LVPECL;HCSL;LVCMOS | |
| Phase Jitter | 190fs | |
| Number of Outputs | 12 |
Introduction
The Si5332-AM automotive-grade clock generator uses proprietary MultiSynth flexible frequency synthesis technology to generate any combination of output frequencies with excellent jitter performance. The device's highly flexible architecture enables generation of a wide range of integer and non-integer related frequencies with zero synthesis error through up to 12 differential clock outputs on a single device. The device provides multiple output banks, each connectable to an independent voltage supply, suitable for mixed-voltage applications. In addition, the signal format of each clock output is user-configurable. With its flexibility in frequency, format, and supply voltage, the device is ideal for replacing multiple clock ICs and oscillators with a single device. The device incorporates SmartClock technology to monitor reference input health, detect faults, report faults to the system safety manager, and under external control, switch to a redundant backup source upon fault detection. When both primary and redundant reference inputs fail, AlwaysOn mode allows the output clocks to continue operating within +/-5% of the required output frequency. The device can be quickly and easily configured using ClockBuilder Pro software. The software assigns a custom part number to each unique configuration. Ordering devices with a custom part number enables free factory programming, making it easy to obtain a tailored custom clock for each application. Using its I²C interface, the device can be configured by the user at power-up or programmed into non-volatile memory using the ClockBuilder Pro field programmer.
Features
- 6/8/12-output any-frequency programmable clock generator
- AEC-Q100 compliant
- AEC-Q006 compliant
- Automotive Grade 2 temperature range: -40 to +105°C
- SmartClock health monitoring and fault detection
- Three package sizes supporting different combinations of output clocks and user-configurable hardware input pins
- MultiSynth technology for any-frequency synthesis up to 250 MHz on any output
- Integer divider support up to 333.33 MHz
- Highly configurable output path with crosspoint mux
- Up to three independent fractional synthesis output paths
- Up to five independent integer dividers
- Input frequency range: external crystal 16 to 50 MHz, differential clock 10 to 250 MHz, LVCMOS clock 10 to 170 MHz
- Output frequency range: differential output 5 to 333.33 MHz, LVCMOS output 5 to 170 MHz
- PCI Express all generations compliant
- User-configurable clock output signal format per output: LVDS, LVPECL, HCSL, LVCMOS
- Down-spread and center-spread spectrum support
- RoHS-6 compliant
- 190 fs RMS phase jitter
- 1.8 V, 2.5 V, 3.3 V core supply voltage
- Adjustable output-to-output delay
- Independent, glitch-free dynamic output frequency change
- Ultra-low power consumption
- Independent output supply pins
Applications
- Advanced Driver Assistance System ECU
- Automotive Networking/Gateway
- Digital Cockpit/In-Vehicle Infotainment System
- Sensors
- Autonomous Driving ECU
- Camera/Vision Systems
C3611415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SI5332BD14191-GM1 | SKYWORKS | Similar | QFN-32(5x5) | 0 | $ 12.5361 | ||
| SI5332HD14279-GM1 | SKYWORKS | Similar | QFN-32(5x5) | 0 | $ 10.6187 | ||
| SI5332BD14112-GM1 | SKYWORKS | Similar | QFN-32(5x5) | 0 | $ 12.5361 | ||
| SI5332BD14010-GM1 | SKYWORKS | Similar | QFN-32(5x5) | 0 | $ 12.5361 | ||
| SI5332BD14169-GM1R | SKYWORKS | Similar | QFN-32(5x5) | 0 | $ 12.2338 |

