LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI5341B-D12295-GM product image
Images for reference only

SKYWORKS SI5341B-D12295-GM

Manufacturer
MPN
SI5341B-D12295-GM
LCSC Part #
C3611107
Packaging
QFN-64(9x9)
Customer #
Key Attributes
350MHz 10 QFN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetSKYWORKS SI5341B-D12295-GM
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.5931$ 19.59
260+$ 7.5831$ 1971.61
520+$ 7.3162$ 3804.42
1,040+$ 7.1851$ 7472.50
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSKYWORKS
PackagingQFN-64(9x9)
Operating Temperature-40℃~+85℃
Output Frequency(Max)350MHz
Voltage - Supply1.71V~1.89V;3.14V~3.47V
FeaturesBuilt-in phase-locked loop;On-chip VCO/DCO;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input
Number of Outputs10

Introduction

AI Translation

The any-frequency, any-output Si5341/40 clock generators combine a wide-band PLL with proprietary MultiSynth fractional synthesizer technology to offer a versatile and high performance clock generator platform. This highly flexible architecture is capable of synthesizing a wide range of integer and non-integer related frequencies up to 1 GHz on 10 differential clock outputs while delivering sub-100 fs rms phase jitter performance with 0 ppm error. Each of the clock outputs can be assigned its own format and output voltage enabling the Si5341/40 to replace multiple clock ICs and oscillators with a single device making it a true "clock tree on a chip." The Si5341/40 can be quickly and easily configured using ClockBuilderPro software. Custom part numbers are automatically assigned using a ClockBuilder Pro for fast, free, and easy factory pre-programming or the Si5341/40 can be programmed via I²C and SPI serial interfaces.

Features

AI Translation
  • Generates any combination of output frequencies from any input frequency
  • Ultra-low jitter of 90 fs rms
  • Input frequency range:
    • External crystal: 25 to 54 MHz
    • Differential clock: 10 to 750 MHz
    • LVCMOS clock: 10 to 250 MHz
  • Output frequency range:
    • Differential: 100 Hz to 1028 MHz
    • LVCMOS: 100 Hz to 250 MHz
  • Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable signal amplitude
  • Locks to gapped clock inputs
  • Optional zero delay mode
  • Glitchless on the fly output frequency changes
  • DCO mode: as low as 0.001 ppb steps
  • Core voltage
    • VDD: 1.8 ±5%
    • VDDA: 3.3 ±5%
  • Independent output clock supply pins
    • 3.3 V, 2.5 V, or 1.8 V
  • Serial interface: I²C or SPI
  • In-circuit programmable with non-volatile OTP memory
  • ClockBuilder Pro software simplifies device configuration
  • Temperature range: -40 to +85 ℃
  • Pb-free, RoHS-6 compliant

Applications

AI Translation
  • Clock tree generation replacing XOs, buffers, signal format translators
  • Any-frequency clock translation
  • Clocking for FPGAs, processors, memory
  • Ethernet switches/routers
  • OTN framers/mappers/processors
  • Test equipment and instrumentation
  • Broadcast video