LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI5350C-B08677-GM product image
Images for reference only

SKYWORKS SI5350C-B08677-GM

Manufacturer
MPN
SI5350C-B08677-GM
LCSC Part #
C3610836
Packaging
QFN-20(4x4)
Customer #
Key Attributes
QFN-20(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetSKYWORKS SI5350C-B08677-GM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8539$ 2.85
10+$ 2.4183$ 24.18
30+$ 2.1458$ 64.37
100+$ 1.8672$ 186.72
500+$ 1.741$ 870.50
1,000+$ 1.6871$ 1687.10
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSKYWORKS
PackagingQFN-20(4x4)
FeaturesBuilt-in phase-locked loop;Spread spectrum;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input

Introduction

AI Translation

The Si5350C generates free-running and/or synchronized clocks selectable on each of its outputs. A dual PLL + high resolution MultiSynthTM fractional divider architecture enables this user-definable custom timing device to generate any of the specified output frequencies at any of its outputs. This allows the Si5350C to replace a combination of crystals, crystal oscillators, and synchronized clocks (PLL). Custom Si5350C configurations can be created using ClockBuilder Pro.

Features

AI Translation
  • Generates up to 8 non-integer-related frequencies from 2.5 kHz to 200 MHz
  • Exact frequency synthesis at each output (0 ppm error)
  • Glitchless frequency changes
  • Low output period jitter: <70 ps pp, typ
  • Configurable Spread Spectrum, selectable at each output
  • User-configurable control pins:
    • Output Enable (OEB_0/1/2)
    • Power Down (PDN)
    • Frequency Select (FS_0/1)
    • Spread Spectrum Enable (SSEN)
    • Loss of Lock Status (LOLB)
  • Supports static phase offset
  • Rise/fall time control

Applications

AI Translation
  • HDTV, DVD/Blu-ray, set-top box
  • Audio/video equipment, gaming
  • Printers, scanners, projectors
  • Handheld instrumentation
  • Residential gateways
  • Networking/communication
  • Servers, storage XO replacement