SKYWORKS SI5332DD09826-GM2R
| Fabricante | |
| N.º de pieza fab. | SI5332DD09826-GM2R |
| Nº LCSC | C3610830 |
| Emb. | QFN-40(6x6) |
| Número de Cliente | |
| Atrib. clave | 200MHz 1.71V~3.63V QFN-40(6x6) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Hoja de Datos | SKYWORKS SI5332DD09826-GM2R |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Fabricante | SKYWORKS | |
| Emb. | QFN-40(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.71V~3.63V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Integrated reference source solution (XO/TCXO) |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Fabricante | SKYWORKS | |
| Emb. | QFN-40(6x6) | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.71V~3.63V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Integrated reference source solution (XO/TCXO) |
Descripción
Based on Skyworks' proprietary MultiSynth™ flexible frequency synthesis technology, the Si5332 can generate any combination of output frequencies with excellent jitter performance (RMS of 190 fs). The device's highly flexible architecture enables a single device to generate a wide range of integer and non-integer related frequencies across up to 12 differential clock outputs, with 0 ppm frequency synthesis error. The device offers multiple output banks, each connectable to an independent voltage supply, making it suitable for mixed-voltage applications. Additionally, the signal format of each clock output is user-configurable. Given its flexibility in frequency, format, and supply voltage, the Si5332 is ideal for replacing multiple clock ICs and oscillators with a single device. The Si5332 can be quickly and easily configured using ClockBuilder Pro™ software. ClockBuilder Pro assigns a custom part number to each unique configuration. Ordering devices with a custom part number enables free factory programming, facilitating a tailored clock solution for each application. Using the Si5332's I²C interface, the device can be configured by the user at power-up, or the internally configured non-volatile memory (NVM) can be reprogrammed with a new configuration using the ClockBuilder Pro field programmer.
Características
- Arbitrary-frequency 6/8/12-output programmable clock generator
- Three package sizes available, supporting different output clock combinations and user-configurable hardware input pins
- MultiSynth technology enables arbitrary frequency synthesis up to 250 MHz on any output
- Highly configurable output path with crosspoint multiplexer
- Up to three independent fractional synthesis output paths
- Up to five independent integer dividers
- Embedded 50 MHz crystal option
- Input frequency range: external crystal 16 to 50 MHz, differential clock 10 to 250 MHz, LVCMOS clock 10 to 170 MHz
- Output frequency range: differential 5 to 333.33 MHz, LVCMOS 5 to 170 MHz
- PCIe Gen 1/2/3/4/5/6 compliant
- Per-output user-configurable clock output signal format: LVDS, LVPECL, HCSL, LVCmos
- Multi-profile configuration support
- Temperature range: -40 to +85 °C
- Down-spread and center-spread spectrum
- RoHS-6 compliant
Aplicaciones
- Server, storage, and search acceleration
- Ethernet switches and routers
- Small cell, mobile backhaul/fronthaul
- Print imaging
- Communications (broadcast video)
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 10.446 | $ 10.45 |
| 200+ | $ 4.043 | $ 808.60 |
| 500+ | $ 3.9011 | $ 1950.55 |
| 1,000+ | $ 3.8317 | $ 3831.70 |
Encapsulado Estándar1000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Fabricante | SKYWORKS | |
| Emb. | QFN-40(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.71V~3.63V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Integrated reference source solution (XO/TCXO) |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Fabricante | SKYWORKS | |
| Emb. | QFN-40(6x6) | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.71V~3.63V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Integrated reference source solution (XO/TCXO) |
Descripción
Based on Skyworks' proprietary MultiSynth™ flexible frequency synthesis technology, the Si5332 can generate any combination of output frequencies with excellent jitter performance (RMS of 190 fs). The device's highly flexible architecture enables a single device to generate a wide range of integer and non-integer related frequencies across up to 12 differential clock outputs, with 0 ppm frequency synthesis error. The device offers multiple output banks, each connectable to an independent voltage supply, making it suitable for mixed-voltage applications. Additionally, the signal format of each clock output is user-configurable. Given its flexibility in frequency, format, and supply voltage, the Si5332 is ideal for replacing multiple clock ICs and oscillators with a single device. The Si5332 can be quickly and easily configured using ClockBuilder Pro™ software. ClockBuilder Pro assigns a custom part number to each unique configuration. Ordering devices with a custom part number enables free factory programming, facilitating a tailored clock solution for each application. Using the Si5332's I²C interface, the device can be configured by the user at power-up, or the internally configured non-volatile memory (NVM) can be reprogrammed with a new configuration using the ClockBuilder Pro field programmer.
Características
- Arbitrary-frequency 6/8/12-output programmable clock generator
- Three package sizes available, supporting different output clock combinations and user-configurable hardware input pins
- MultiSynth technology enables arbitrary frequency synthesis up to 250 MHz on any output
- Highly configurable output path with crosspoint multiplexer
- Up to three independent fractional synthesis output paths
- Up to five independent integer dividers
- Embedded 50 MHz crystal option
- Input frequency range: external crystal 16 to 50 MHz, differential clock 10 to 250 MHz, LVCMOS clock 10 to 170 MHz
- Output frequency range: differential 5 to 333.33 MHz, LVCMOS 5 to 170 MHz
- PCIe Gen 1/2/3/4/5/6 compliant
- Per-output user-configurable clock output signal format: LVDS, LVPECL, HCSL, LVCmos
- Multi-profile configuration support
- Temperature range: -40 to +85 °C
- Down-spread and center-spread spectrum
- RoHS-6 compliant
Aplicaciones
- Server, storage, and search acceleration
- Ethernet switches and routers
- Small cell, mobile backhaul/fronthaul
- Print imaging
- Communications (broadcast video)
C3610830 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

