LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SKYWORKS SI5332AD12571-GM1 product image
Immagini a scopo illustrativo

SKYWORKS SI5332AD12571-GM1

Produttore
Cod. Prod.
SI5332AD12571-GM1
Cod. LCSC
C3610659
Imballo
QFN-32(5x5)
Numero Cliente
Attr. chiave
333.33MHz 1.71V~3.63V QFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers RoHS
Scheda TecnicaSKYWORKS SI5332AD12571-GM1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 13.9274$ 13.93
200+$ 5.3896$ 1077.92
490+$ 5.2014$ 2548.69
980+$ 5.1073$ 5005.15
Package Standard490/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ProduttoreSKYWORKS
ImballoQFN-32(5x5)
Operating Temperature-40℃~+85℃
Output Frequency(Max)333.33MHz
Voltage - Supply1.71V~3.63V
FeaturesBuilt-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Integrated reference source solution (XO/TCXO)

Descrizione

Traduzione AI

Based on Skyworks' proprietary MultiSynth™ flexible frequency synthesis technology, the Si5332 can generate any combination of output frequencies with excellent jitter performance (RMS of 190 fs). The device's highly flexible architecture enables a single device to generate a wide range of integer and non-integer related frequencies across up to 12 differential clock outputs, with 0 ppm frequency synthesis error. The device offers multiple output banks, each connectable to an independent voltage supply, making it suitable for mixed-voltage applications. Additionally, the signal format of each clock output is user-configurable. Given its flexibility in frequency, format, and supply voltage, the Si5332 is ideal for replacing multiple clock ICs and oscillators with a single device. The Si5332 can be quickly and easily configured using ClockBuilder Pro™ software. ClockBuilder Pro assigns a custom part number to each unique configuration. Ordering devices with a custom part number enables free factory programming, facilitating a tailored clock solution for each application. Using the Si5332's I²C interface, the device can be configured by the user at power-up, or the internally configured non-volatile memory (NVM) can be reprogrammed with a new configuration using the ClockBuilder Pro field programmer.

Caratteristiche

Traduzione AI
  • Arbitrary-frequency 6/8/12-output programmable clock generator
  • Three package sizes available, supporting different output clock combinations and user-configurable hardware input pins
  • MultiSynth technology enables arbitrary frequency synthesis up to 250 MHz on any output
  • Highly configurable output path with crosspoint multiplexer
  • Up to three independent fractional synthesis output paths
  • Up to five independent integer dividers
  • Embedded 50 MHz crystal option
  • Input frequency range: external crystal 16 to 50 MHz, differential clock 10 to 250 MHz, LVCMOS clock 10 to 170 MHz
  • Output frequency range: differential 5 to 333.33 MHz, LVCMOS 5 to 170 MHz
  • PCIe Gen 1/2/3/4/5/6 compliant
  • Per-output user-configurable clock output signal format: LVDS, LVPECL, HCSL, LVCmos
  • Multi-profile configuration support
  • Temperature range: -40 to +85 °C
  • Down-spread and center-spread spectrum
  • RoHS-6 compliant

Applicazioni

Traduzione AI
  • Server, storage, and search acceleration
  • Ethernet switches and routers
  • Small cell, mobile backhaul/fronthaul
  • Print imaging
  • Communications (broadcast video)