Nexperia 74HCT9046APW118
| Manufacturer | |
| MPN | 74HCT9046APW118 |
| LCSC Part # | C3610631 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Frequency(Max) | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Frequency(Max) | - | |
| Voltage - Supply | 4.5V~5.5V |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- FM modulation and demodulation with tight center frequency tolerance requirements
- Low-jitter frequency synthesis and multiplication (e.g., video picture-in-picture)
- Frequency discrimination
- Tone decoding
- Data synchronization and conditioning
- Voltage-to-frequency conversion
- Motor speed control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3812 | $ 3.38 |
| 200+ | $ 1.3096 | $ 261.92 |
| 500+ | $ 1.2634 | $ 631.70 |
| 1,000+ | $ 1.2402 | $ 1240.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Frequency(Max) | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Frequency(Max) | - | |
| Voltage - Supply | 4.5V~5.5V |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- FM modulation and demodulation with tight center frequency tolerance requirements
- Low-jitter frequency synthesis and multiplication (e.g., video picture-in-picture)
- Frequency discrimination
- Tone decoding
- Data synchronization and conditioning
- Voltage-to-frequency conversion
- Motor speed control
C3610631 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

