SKYWORKS SI5332DD12231-GM2
| Manufacturer | |
| Mfr. Part # | SI5332DD12231-GM2 |
| LCSC Part # | C3610533 |
| Package | QFN-40(6x6) |
| Customer # | |
| Description | 200MHz 1.71V~3.63V QFN-40(6x6) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Package | QFN-40(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.7036 | $ 10.70 |
200+ | $ 4.1433 | $ 828.66 |
490+ | $ 3.9967 | $ 1958.38 |
980+ | $ 3.9258 | $ 3847.28 |
Standard Packaging 490/Full
Tray | ||