ST STPS1H100AF
| Manufacturer | |
| MPN | STPS1H100AF |
| LCSC Part # | C361044 |
| Packaging | DO-221AC(SMA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V DO-221AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-221AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 860mV@2A | |
| Reverse Leakage Current (Ir) | 4uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky rectifiers designed for high frequency miniature switched mode power supplies such as adaptors and on board DC/DC converters. Packaged in SMA, SMAflat, or SMB, this diode is ideal for use in lighting and telecom power applications.
Features
AI Translation
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade off between leakage current and forward voltage drop
- Avalanche capability specified
- ECOPACK2 halogen-free component
In-Stock: 3,070
3,070 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2399 | $ 1.20 |
| 50+ | $ 0.1868 | $ 9.34 |
| 150+ | $ 0.164 | $ 24.60 |
| 500+ | $ 0.1355 | $ 67.75 |
| 2,500+ | $ 0.1229 | $ 307.25 |
| 5,000+ | $ 0.1153 | $ 576.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-221AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 860mV@2A | |
| Reverse Leakage Current (Ir) | 4uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky rectifiers designed for high frequency miniature switched mode power supplies such as adaptors and on board DC/DC converters. Packaged in SMA, SMAflat, or SMB, this diode is ideal for use in lighting and telecom power applications.
Features
AI Translation
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade off between leakage current and forward voltage drop
- Avalanche capability specified
- ECOPACK2 halogen-free component
C361044 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



