ST LM335ADT
| Manufacturer | |
| MPN | LM335ADT |
| LCSC Part # | C361027 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Precision temperature sensors |
| Datasheet | ST LM335ADT |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+100℃ | |
| Detection Temperature Range | -40℃~+100℃ | |
| Voltage - Supply | - | |
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+100℃ | |
| Detection Temperature Range | -40℃~+100℃ | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
Introduction
The LM135,LM235,LM335 are precision temperature sensors which can be easily calibrated. They operate as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV / °K. The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450μA to 5mA without alteration of its characteristics. Calibrated at +25°C, the LM135,LM235,and LM335 have a typical error of less than 1°C over a 100°C temperature range. Unlike other sensors, the LM135,LM235,LM335 have a linear output.
Features
- Directly calibrated in °K
- 1°C initial accuracy
- Operates from 450μA to 5mA
- Less than 1Ω dynamic impedance
Applications
- Accuracy improvable via single-point calibration
- Self-heating must be considered; operate at low current sufficient to drive the sensor and calibration circuit up to maximum operating temperature
- If ambient thermal resistance is constant, self-heating error can be corrected through external calibration (using temperature-stable current bias)
- Suitable for basic temperature sensing, calibrated sensor applications, average temperature sensing, isolated temperature sensing, simple temperature controllers, Celsius thermometers, differential temperature sensing, thermocouple cold-junction compensation, and more
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7057 | $ 1.71 |
| 10+ | $ 1.4502 | $ 14.50 |
| 30+ | $ 1.2907 | $ 38.72 |
| 100+ | $ 1.1279 | $ 112.79 |
| 500+ | $ 1.0547 | $ 527.35 |
| 1,000+ | $ 1.0221 | $ 1022.10 |
| 2,500+ | $ 1.0091 | $ 2522.75 |
| 5,000+ | $ 1.001 | $ 5005.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+100℃ | |
| Detection Temperature Range | -40℃~+100℃ | |
| Voltage - Supply | - | |
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+100℃ | |
| Detection Temperature Range | -40℃~+100℃ | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
Introduction
The LM135,LM235,LM335 are precision temperature sensors which can be easily calibrated. They operate as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV / °K. The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450μA to 5mA without alteration of its characteristics. Calibrated at +25°C, the LM135,LM235,and LM335 have a typical error of less than 1°C over a 100°C temperature range. Unlike other sensors, the LM135,LM235,LM335 have a linear output.
Features
- Directly calibrated in °K
- 1°C initial accuracy
- Operates from 450μA to 5mA
- Less than 1Ω dynamic impedance
Applications
- Accuracy improvable via single-point calibration
- Self-heating must be considered; operate at low current sufficient to drive the sensor and calibration circuit up to maximum operating temperature
- If ambient thermal resistance is constant, self-heating error can be corrected through external calibration (using temperature-stable current bias)
- Suitable for basic temperature sensing, calibrated sensor applications, average temperature sensing, isolated temperature sensing, simple temperature controllers, Celsius thermometers, differential temperature sensing, thermocouple cold-junction compensation, and more
C361027 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



