LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI5335D-B12564-GMR product image
Images for reference only

SKYWORKS SI5335D-B12564-GMR

Manufacturer
MPN
SI5335D-B12564-GMR
LCSC Part #
C3610054
Packaging
QFN-24(4x4)
Customer #
Key Attributes
200MHz QFN-24(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetSKYWORKS SI5335D-B12564-GMR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2411$ 6.24
200+$ 2.4156$ 483.12
500+$ 2.3308$ 1165.40
1,000+$ 2.2891$ 2289.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSKYWORKS
PackagingQFN-24(4x4)
Operating Temperature-40℃~+85℃
Output Frequency(Max)200MHz
Voltage - Supply1.71V~1.98V;2.25V~2.75V;2.97V~3.63V
FeaturesBuilt-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input

Introduction

AI Translation

The Si5335 is a highly flexible clock generator capable of synthesizing four completely non-integer-related frequencies up to 350 MHz. The device has four banks of outputs with each bank supporting one differential pair or two single-ended outputs. Using Skyworks Solutions' patented MultiSynth fractional divider technology, all outputs are guaranteed to have 0 ppm frequency synthesis error regardless of configuration, enabling the replacement of multiple clock ICs and crystal oscillators with a single device. The Si5335 supports up to three independent, pin-selectable device configurations, enabling one device to replace three separate clock generators or buffer ICs. To ease system design, up to five user-assignable and pin-selectable control pins are provided, supporting PCIe-compliant spread spectrum control, master and/or individual output enables, frequency plan selection, and device reset. Two selectable PLL loop bandwidths support jitter attenuation in applications, such as PCIe and DSL. Through its flexible ClockBuilder Pro web configuration utility, factory-customized, pin-controlled devices are available in two weeks without minimum order quantity restrictions.

Features

AI Translation
  • Low power MultiSynth technology enables independent, any-frequency synthesis of four frequencies
  • Configurable as a clock generator or clock buffer device
  • Three independent, user-assignable, pin selectable device configurations
  • Highly-configurable output drivers with up to four differential outputs, eight single-ended clock outputs, or a combination of both
  • Low phase jitter of 0.7 ps RMS
  • Flexible input reference:
    • External crystal: 25 or 27 MHz
    • CMOS input: 10 to 200 MHz
    • SSTL/HSTL input: 10 to 350 MHz
    • Differential input: 10 to 350 MHz
  • Independently configurable outputs support any frequency or format:
    • LVPECL/LVDS/CML: 1 to 350 MHz
    • HCSL: 1 to 250 MHz
    • CMOS: 1 to 200 MHz
    • SSTL/HSTL: 1 to 350 MHz
  • Independent output voltage per driver 1.5, 1.8, 2.5, or 3.3 V
  • Single supply core with excellent PSRR: 1.8, 2.5, 3.3 V
  • Up to five user-assignable pin functions simplify system design: SSENB (spread spectrum control), RESET, Master OEB or OEB per pin, and Frequency plan select (FS1, FS0)
  • Loss of signal alarm
  • PCIe Gen 1/2/3/4 common clock compliant
  • PCIe Gen 3 SRNS Compliant
  • Two selectable loop bandwidth settings: 1.6 MHz or 475 kHz
  • Easy to customize with web-based utility
  • Small size: 4 x 4 mm, 24-QFN
  • Low power (core):
    • 45 mA (PLL mode)
    • 12 mA (Buffer mode)
  • Wide temperature range: -40 to +85 °C

Applications

AI Translation
  • Processor and FPGA clocking
  • MSAN/DSLAM/PON
  • Fibre Channel, SAN
  • Telecom line cards
  • 1 GbE and 10 GbE
  • Ethernet switch/router
  • PCI Express Gen 1/2/3/4
  • PCIe jitter attenuation
  • DSL jitter attenuation
  • Broadcast video/audio timing