PANJIT P4SMAJ16A_R2_00001
| Manufacturer | PANJITAsian Brands |
| MPN | P4SMAJ16A_R2_00001 |
| LCSC Part # | C36093089 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 26V 15.3A@10/1000us 400W@10/1000us 19.7V 16V SMA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 19.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series are surface mount transient voltage suppressors rated at 400 watts, with clamp voltages ranging from 5 to 220 volts, housed in DO-214AC (SMA) packages, designed to protect sensitive electronic equipment from transient voltage events.
Features
AI Translation
- Surface mount application optimized for board space
- Glass passivated junction
- Low inductance
- Plastic package meets UL 94V-0 flammability rating
- High temperature soldering capability: 260℃ for 10 seconds at terminals
- Compliant with IEC-61000-4-2: ESD rating air discharge ±30kV, contact discharge ±30kV
- RoHS 2.0 compliant, lead-free
- IEC 61249 compliant, green molding compound
Applications
AI Translation
- Sensitive electronic equipment protection
- Bidirectional applications
In-Stock: 4,110
4,110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0737 | $ 0.74 |
| 100+ | $ 0.0588 | $ 5.88 |
| 300+ | $ 0.0514 | $ 15.42 |
| 1,000+ | $ 0.0458 | $ 45.80 |
| 7,500+ | $ 0.0414 | $ 310.50 |
| 15,000+ | $ 0.0391 | $ 586.50 |
Standard Packaging7500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 19.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series are surface mount transient voltage suppressors rated at 400 watts, with clamp voltages ranging from 5 to 220 volts, housed in DO-214AC (SMA) packages, designed to protect sensitive electronic equipment from transient voltage events.
Features
AI Translation
- Surface mount application optimized for board space
- Glass passivated junction
- Low inductance
- Plastic package meets UL 94V-0 flammability rating
- High temperature soldering capability: 260℃ for 10 seconds at terminals
- Compliant with IEC-61000-4-2: ESD rating air discharge ±30kV, contact discharge ±30kV
- RoHS 2.0 compliant, lead-free
- IEC 61249 compliant, green molding compound
Applications
AI Translation
- Sensitive electronic equipment protection
- Bidirectional applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



