TDK VLS6045EX-100M
| Manufacturer | |
| MPN | VLS6045EX-100M |
| LCSC Part # | C360734 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 3.4A 47mΩ SMD,6x6mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.4A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.9A | |
| DC Resistance(DCR) | 47mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.4A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.9A | |
| DC Resistance(DCR) | 47mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 9,745
9,745 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1527 | $ 0.76 |
| 50+ | $ 0.1271 | $ 6.36 |
| 150+ | $ 0.1144 | $ 17.16 |
| 1,500+ | $ 0.1021 | $ 153.15 |
| 3,000+ | $ 0.0944 | $ 283.20 |
| 4,500+ | $ 0.0906 | $ 407.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.4A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.9A | |
| DC Resistance(DCR) | 47mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.4A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.9A | |
| DC Resistance(DCR) | 47mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
C360734 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



