NORDIC NRF5340-QKAA-R7
| Manufacturer | |
| MPN | NRF5340-QKAA-R7 |
| LCSC Part # | C3606967 |
| Packaging | AQFN-94(7x7) |
| Customer # | |
| Key Attributes | Multi-mode wireless communication and high-performance processing functions |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | AQFN-94(7x7) | |
| Sensitivity | -104dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | 3dBm | |
| Interface Type | ADC;I2S;PWM;SPI;UART;USB | |
| Receive Current | 2.6mA | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Supports RSSI function;Power-on reset function;Power-off reset function;Supports software reset;CRC check function | |
| Type | transceiver | |
| Current Of Transmitting | 3.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Advanced computer peripherals and I/O devices
- Health/fitness sensor and monitor devices
- Wireless payment enabled devices
- Wireless audio devices
- Bluetooth Low Energy Audio
- True wireless earbuds
- Headphones, microphones, and speakers
- Interactive entertainment devices
- Remote controls
- Gaming controllers
In-Stock: 2,823
2,823 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.1662 | $ 8.17 |
| 10+ | $ 6.9516 | $ 69.52 |
| 30+ | $ 6.2111 | $ 186.33 |
| 100+ | $ 5.5908 | $ 559.08 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

