ST BLUENRG-355AC
| Manufacturer | |
| Mfr. Part # | BLUENRG-355AC |
| LCSC Part # | C3606777 |
| Package | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Programmable Bluetooth Low Energy wireless SoC |
| Description | -104dBm 2Mbps 2.4GHz~2.4835GHz 2.4GHz 1.7V~3.6V QFN-32-EP(5x5) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ST | |
| Package | QFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
53
53
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4218 | $ 2.42 |
10+ | $ 2.0613 | $ 20.61 |
30+ | $ 1.8347 | $ 55.04 |
100+ | $ 1.605 | $ 160.50 |
500+ | $ 1.4997 | $ 749.85 |
1,000+ | $ 1.455 | $ 1455.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$