LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
58% OFF
ST STM32WLE4JCI6 product image
  • STM32WLE4JCI6 thumbnail 1
  • STM32WLE4JCI6 thumbnail 2
  • STM32WLE4JCI6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32WLE4JCI6RoHS

Manufacturer
MPN
STM32WLE4JCI6
LCSC Part #
C3606718
Packaging
UFBGA-73
Customer #
Key Attributes
Wireless microcontroller supporting multiple modulation schemes, with up to 256KB Flash and 64KB SRAM
Datasheetpdf iconST STM32WLE4JCI6
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.4681$ 3.5566$ 3.56
10+$ 8.097$ 3.4008$ 34.01
30+$ 7.8708$ 3.3058$ 99.17
100+$ 7.682$ 3.2265$ 322.65
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerST
PackagingUFBGA-73
CPU CoreARM Cortex-M4
Program Storage Size128KB
Core Size32 Bit
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Features

AI Translation
  • Includes ST state-of-the-art patented technology
  • Frequency range: 150 MHz to 960 MHz
  • Modulation: LoRa, (G)FSK, (G)MSK and BPSK
  • RX sensitivity: –123 dBm for 2-FSK (at 1.2 Kbit/s), –148 dBm for LoRa (at 10.4 kHz, spreading factor 12)
  • Transmitter high output power, programmable up to +22 dBm
  • Transmitter low output power, programmable up to +15 dBm
  • Compliant with the following radio frequency regulations such as ETSI EN 300 220, EN 300 113, EN 301 166, FCC CFR 47 Part 15, 24, 90, 101 and the Japanese ARIB STD-T30, T-67, T-108
  • Compatible with standardized or proprietary protocols such as LoRaWAN, Sigfox, W-MBus and more (fully open wireless system-on-chip)
  • 1.8 V to 3.6 V power supply
  • -40 °C to +105 °C temperature range
  • Shutdown mode: 31 nA (VDD = 3 V)
  • Standby (+ RTC) mode: 360 nA (VDD = 3 V)
  • Stop2 (+ RTC) mode: 1.07 µA (VDD = 3 V)
  • Active-mode MCU: <72 µA/MHz (CoreMark)
  • Active-mode RX: 4.82 mA
  • Active-mode TX: 15 mA at 10 dBm and 87 mA at 20 dBm (LoRa 125 kHz)
  • 32-bit Arm Cortex-M4 CPU
  • Adaptive real-time accelerator (ART Accelerator) allowing 0-wait-state execution from Flash memory, frequency up to 48 MHz, MPU and DSP instructions
  • 1.25 DMIPS/MHz (Dhrystone 2.1)
  • Hardware encryption AES 256-bit
  • True random number generator (RNG)
  • Sector protection against read/write operations (PCROP, RDP, WRP)
  • CRC calculation unit
  • Unique device identifier (64-bit UID compliant with IEEE 802-2001 standard)
  • 96-bit unique die identifier
  • Hardware public key accelerator (PKA)
  • High-efficiency embedded SMPS step-down converter
  • SMPS to LDO smart switch
  • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
  • Ultra-low-power POR/PDR
  • Programmable voltage detector (PVD)
  • VBAT mode with RTC and 20x32-bit backup registers
  • 32 MHz crystal oscillator
  • TCXO support: programmable supply voltage
  • 32 kHz oscillator for RTC with calibration
  • High-speed internal 16 MHz factory trimmed RC (±1%)
  • Internal low-power 32 kHz RC
  • Internal multi-speed low-power 100 kHz to 48 MHz RC
  • PLL for CPU, ADC and audio clocks
  • Up to 256-Kbyte Flash memory
  • Up to 64-Kbyte RAM
  • 20x32-bit backup register
  • Bootloader supporting USART and SPI interfaces
  • OTA (over-the-air) firmware update capable
  • Sector protection against read/write operations
  • 12-bit ADC 2.5 Msps, up to 16 bits with hardware oversampling, conversion range up to 3.6 V
  • 12-bit DAC, low-power sample-and-hold
  • 2x ultra-low-power comparators
  • Semaphores for processor firmware process synchronization
  • 2x DMA controller (7 channels each) supporting ADC, DAC, SPI, I2C, LPUART, USART, AES and timers
  • 2x USART (ISO 7816, IrDA, SPI)
  • 1x LPUART (low-power)
  • 2x SPI 16 Mbit/s (1 over 2 supporting I2S)
  • 3x I2C (SMBus/PMBus)
  • 2x 16-bit 1-channel timer
  • 1x 16-bit 4-channel timer (supporting motor control)
  • 1x 32-bit 4-channel timer
  • 3x 16-bit ultra-low-power timer
  • 1x RTC with 32-bit sub-second wakeup counter
  • 1x independent SysTick
  • 1x independent watchdog
  • 1x window watchdog
  • Up to 43 I/Os, most 5 V-tolerant
  • Serial-wire debug (SWD), JTAG
  • All packages ECOPACK2 compliant