LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX41460GUB+

Manufacturer
MPN
MAX41460GUB+
LCSC Part #
C3606657
Packaging
MSOP-10-3mm
Customer #
Key Attributes
200Kbps 1.8V~3.6V SPI MSOP-10-3mm RF Transmitters RoHS
DatasheetMAXIM MAX41460GUB+
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transmitters
ManufacturerMAXIM
PackagingMSOP-10-3mm
Data Rate200Kbps
Output Power(Max)16dBm
FeaturesSupports software reset;Power-on Reset
Voltage - Supply1.8V~3.6V
InterfaceSPI
Sensitivity-
Frequency300MHz~960MHz;315MHz
Receive Current-
Current Of Transmitting45mA
Operating Temperature-40℃~+105℃

Introduction

AI Translation

The MAX41460 is a UHF sub-GHz ISM/SRD transmitter is designed to transmit On-Off Keying (OOK), AmplitudeShift Keying (ASK), Frequency-Shift Keying (FSK), and Gaussian (G)FSK (or 2GFSK) data in the 286MHz to 960MHz frequency range. It integrates a fractional phaselocked-loop (PLL) so that a single, low-cost crystal can be used to generate commonly used world-wide subGHz frequencies. The fast response time of the PLL allows for frequency-hopping, spread spectrum protocols for increased range and security. The only frequency-dependent components required are for the external antenna-matching network. The crystal-based architecture of the MAX41460 provides greater modulation depth, faster frequency settling, higher tolerance of the transmit frequency, and reduced temperature dependence. The MAX41460 provides output power up to +13dBm into a 50Ω load while only drawing < 8mA for ASK (Manchester coded) and < 12mA for (G)FSK transmission at 315MHz. The output load can be adjusted to increase power up to +16dBm, and a PA boost mode can be enabled at frequencies above 850MHz to compensate for losses. The PA output power can also be controlled using programmable register settings. The MAX41460 features single-supply operation from +1.8V to +3.6V. The device has an auto-shutdown feature to extend battery life and a fast oscillator wake-up on data activity detection. A serial programmable interface make the MAX41460 compatible with almost any microcontroller or code-hopping generator. The MAX41460 is available in a 10-pin μMAX package and is specified over the -40°C to +105°C extended temperature range. The MAX41460 has an ESD rating of 2.5kV HBM.

Features

AI Translation
  • Low Implementation Cost
  • Bits-to-RF Single-Wire Operation
  • Low Bill-of-Materials (BoM)
  • Uses Single, Low-Cost, 16MHz Crystal
  • Small 3mm x 3mm µMAX-10 Package
  • Increased Range, Data Rates, and Security
  • Up to +16dBm PA Output Power
  • Fast Frequency Switching for FHSS/DSSS
  • Fast-On Oscillator: <250μs Startup Time
  • Up to 200kbps NRZ Data Rate
  • Extend Battery Life with Low Supply Current
  • <8mA ASK Manchester Coded
  • < 12mA (G)FSK or 2GFSK at 315MHz
  • Selectable Standby and Shutdown Modes
  • Auto Shutdown at < 20nA (typ) Current
  • +1.8V to +3.6V Single-Supply Operation
  • Fully Programmable with SPI Interface
  • 400kHz/1MHz |2σ Versions Also Available

Applications

AI Translation
  • Building Automation and Security
  • Wireless Sensors and Alarms
  • Remote and Passive Keyless Entry (RKE/PKE)
  • Tire Pressure Monitoring Systems (TPMS)
  • Automatic Meter Reading (AMR)
  • Garage Door Openers (GDO)
  • Radio Control Toys
  • Internet of Things (IoT)