LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A1500H-05P product image
  • A1500H-05P thumbnail 1
  • A1500H-05P thumbnail 2
  • A1500H-05P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1500H-05PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1500H-05P
LCSC Part #
C360090
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 1.5mm SINGLE ROW
Datasheetpdf iconJoint Tech Elec A1500H-05P
Custom CablesMOQ 1pc
In-Stock: 1,070
1,070 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0396$ 0.40
100+$ 0.0316$ 3.16
300+$ 0.0275$ 8.25
1,000+$ 0.0245$ 24.50
5,000+$ 0.0221$ 110.50
10,000+$ 0.0209$ 209.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.