LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A1500H-04P product image
  • A1500H-04P thumbnail 1
  • A1500H-04P thumbnail 2
  • A1500H-04P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1500H-04PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1500H-04P
LCSC Part #
C360089
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.5mm SINGLE ROW
Datasheetpdf iconJoint Tech Elec A1500H-04P
Custom CablesMOQ 1pc
In-Stock: 320
320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0349$ 0.70
200+$ 0.0276$ 5.52
1,000+$ 0.0235$ 23.50
2,000+$ 0.021$ 42.00
10,000+$ 0.0189$ 189.00
20,000+$ 0.0177$ 354.00
40,000+$ 0.0175$ 700.00
80,000+$ 0.0174$ 1392.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.