MICROCHIP MCP602T-I/SN
| Manufacturer | |
| Mfr. Part # | MCP602T-I/SN |
| LCSC Part # | C360037 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Single Supply CMOS Op Amps |
| Description | 2 1mV 4.5V/us 90dB 20pA 230uA 2.8MHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
In-Stock:
20,212
20,212
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4815 | $ 0.48 |
10+ | $ 0.3762 | $ 3.76 |
30+ | $ 0.3308 | $ 9.92 |
100+ | $ 0.274 | $ 27.40 |
500+ | $ 0.2481 | $ 124.05 |
1,000+ | $ 0.2335 | $ 233.50 |
Standard Packaging 3300/Full
Reel | ||
Better price for more quantity?
$