Slkor BTA26-800B
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | BTA26-800B |
| LCSC Part # | C359988 |
| Package | TO-3P-3 |
| Customer # | |
| Key Attributes | TRIAC 800V 25A TO-3P-3 |
| Description | 80mA 50mA 800V TO-3P-3 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Slkor | |
| Package | TO-3P-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
41 
41
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4618 | $ 1.46 |
10+ | $ 1.2376 | $ 12.38 |
30+ | $ 1.0586 | $ 31.76 |
90+ | $ 0.9185 | $ 82.67 |
510+ | $ 0.8578 | $ 437.48 |
990+ | $ 0.8298 | $ 821.50 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$