MICROCHIP MSCDC50H1201AG
| Manufacturer | |
| Mfr. Part # | MSCDC50H1201AG |
| LCSC Part # | C3590704 |
| Package | SP1F |
| Customer # | |
| Description | 1.8V@50A 50A 1.2kV SP1F Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MICROCHIP | |
| Package | SP1F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 116.8072 | $ 116.81 |
200+ | $ 45.2035 | $ 9040.70 |
500+ | $ 43.6147 | $ 21807.35 |
1,000+ | $ 42.8296 | $ 42829.60 |
Standard Packaging 1/Full
Tube | ||