VISHAY VS-KBPC802PBF
| Manufacturer | |
| MPN | VS-KBPC802PBF |
| LCSC Part # | C3589907 |
| Packaging | D-72 |
| Customer # | |
| Key Attributes | 137A 1V@3A 8A 200V D-72 Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | D-72 | |
| Non-Repetitive Peak Forward Surge Current | 137A | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VS - KBPC series single-phase bridge rectifiers consist of four silicon junctions connected in a full-bridge configuration. These devices are suitable for general-purpose applications in industrial and consumer equipment.
Features
AI Translation
- PCB or chassis mounting
- Compact construction
- High surge current capability
- Fully characterized data
- Wide temperature range
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0115 | $ 2.01 |
| 200+ | $ 0.779 | $ 155.80 |
| 500+ | $ 0.7513 | $ 375.65 |
| 1,000+ | $ 0.7389 | $ 738.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | D-72 | |
| Non-Repetitive Peak Forward Surge Current | 137A | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VS - KBPC series single-phase bridge rectifiers consist of four silicon junctions connected in a full-bridge configuration. These devices are suitable for general-purpose applications in industrial and consumer equipment.
Features
AI Translation
- PCB or chassis mounting
- Compact construction
- High surge current capability
- Fully characterized data
- Wide temperature range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

