Infineon BAS4002ARPPE6327HTSA1
| Manufacturer | |
| Mfr. Part # | BAS4002ARPPE6327HTSA1 |
| LCSC Part # | C3589694 |
| Package | SOT-143 |
| Customer # | |
| Key Attributes | BRIDGE RECT 40V 0.2A SOT-143 |
| Description | Bridge Rectifier 40V 0.2A Surface Mount SOT-143 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Infineon | |
| Package | SOT-143 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.37 | $ 1.85 |
50+ | $ 0.2949 | $ 14.75 |
150+ | $ 0.2627 | $ 39.41 |
500+ | $ 0.2225 | $ 111.25 |
3,000+ | $ 0.2046 | $ 613.80 |
6,000+ | $ 0.1939 | $ 1163.40 |
Standard Packaging 3000/Full
Reel | ||