LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DDTC113TE-7-F product image
  • DDTC113TE-7-F thumbnail 1
  • DDTC113TE-7-F thumbnail 2
  • DDTC113TE-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DDTC113TE-7-FRoHS

Manufacturer
MPN
DDTC113TE-7-F
LCSC Part #
C3589021
Packaging
SOT-523
Customer #
Key Attributes
TRANS PREBIAS NPN 50V SOT-523
Datasheetpdf iconDIODES DDTC113TE-7-F
In-Stock: 130
130 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.037$ 0.37
100+$ 0.0362$ 3.62
300+$ 0.0357$ 10.71
1,000+$ 0.0351$ 35.10
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerDIODES
PackagingSOT-523
Current - Collector Cutoff500nA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Vce Saturation(VCE(sat))300mV
Operating Temperature-55℃~+150℃
Current - Collector(Ic)100mA
Input Resistor1kΩ
typeNPN
Number1 NPN (Pre-Biased)
Pd - Power Dissipation150mW

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epitaxial Planar Die Construction
  • Complementary PNP Types Available (DDTA)
  • Built-In Biasing Resistor, R1 Only
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • The DDTC (R1-ONLY SERIES) E is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities