LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DDTA124TE-7-F product image
  • DDTA124TE-7-F thumbnail 1
  • DDTA124TE-7-F thumbnail 2
  • DDTA124TE-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DDTA124TE-7-FRoHS

Manufacturer
MPN
DDTA124TE-7-F
LCSC Part #
C3588781
Packaging
SOT-523
Customer #
Key Attributes
TRANS PREBIAS PNP 50V SOT-523
Datasheetpdf iconDIODES DDTA124TE-7-F
In-Stock: 130
130 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0381$ 0.38
100+$ 0.0373$ 3.73
300+$ 0.0367$ 11.01
1,000+$ 0.0362$ 36.20
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerDIODES
PackagingSOT-523
Current - Collector Cutoff500nA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Vce Saturation(VCE(sat))300mV
Operating Temperature-55℃~+150℃
Current - Collector(Ic)100mA
Input Resistor22kΩ
typePNP
Number1 PNP Pre-Biased
Pd - Power Dissipation150mW

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epitaxial Planar Die Construction
  • Complementary NPN Types Available (DDTC)
  • Built-In Biasing Resistors, R1 only
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device