LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC245ANSR product image
  • SN74HC245ANSR thumbnail 1
  • SN74HC245ANSR thumbnail 2
  • SN74HC245ANSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HC245ANSRRoHS

Manufacturer
MPN
SN74HC245ANSR
LCSC Part #
C3587666
Packaging
SO-20
Customer #
Key Attributes
2V~6V 8 1 SO-20 Buffers, Drivers, Receivers, Transceivers RoHS
In-Stock: 245
245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.585$ 0.59
10+$ 0.5704$ 5.70
30+$ 0.5607$ 16.82
100+$ 0.551$ 55.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSO-20
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element8
Number of Elements1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece