AMD DP7304B/BRA
| Manufacturer | |
| MPN | DP7304B/BRA |
| LCSC Part # | C3587075 |
| Packaging | PDIP-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 18ns@5V,300pF PDIP-20 Buffers, Drivers, Receivers, Transceivers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AMD | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 3mA | |
| Series | Am73 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | - | |
| Quiescent Current | - | |
| Propagation Delay | 18ns@5V,300pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AMD | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 3mA | |
| Series | Am73 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | - | |
| Quiescent Current | - | |
| Propagation Delay | 18ns@5V,300pF |
Introduction
Am73/8303 and Am73/8304B are 8-bit three-state Schottky transceivers. They provide bidirectional drive for bus-oriented microprocessors and digital communication systems. Features include a straight-through bidirectional transceiver with 16mA drive capability on Port A and 48mA bus drive capability on Port B. PNP inputs are used to reduce input loading. A single input pin "Transmit/Receive" determines the direction of logic signals through the bidirectional transceiver. The "Chip Disable" input disables Port A and Port B by placing them in a three-state condition. "Chip Disable" is functionally equivalent to an active-low chip select. The output high voltage (VOH) is specified at VCC = 1.15V (minimum) to allow interfacing with MOS, CMOS, TTL, ROM, RAM, or microprocessors. Am73/8303 features an inverting transceiver.
Features
- 8-bit bidirectional data flow reduces system package count
- Three-state I/O for bus-oriented system interfacing
- PNP inputs reduce input loading
- VOH of VCC - 1.15V for TTL, MOS, and CMOS interfacing
- 48mA, 300pF bus drive capability
- Am73/8303 is inverting transceiver; Am73/8304B is non-inverting transceiver
- Transmit/Receive and chip disable functions simplify control logic
- 20-pin ceramic and plastic DIP package
- Low power consumption, 8mA per bidirectional bit
- Advanced Schottky process
- Bus port maintains high-impedance state during power-up/power-down
- 100% product assurance screening to MIL-STD-883 requirements
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.5202 | $ 13.52 |
| 200+ | $ 5.2323 | $ 1046.46 |
| 500+ | $ 5.0487 | $ 2524.35 |
| 1,000+ | $ 4.9577 | $ 4957.70 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AMD | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 3mA | |
| Series | Am73 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | - | |
| Quiescent Current | - | |
| Propagation Delay | 18ns@5V,300pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AMD | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 3mA | |
| Series | Am73 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | - | |
| Quiescent Current | - | |
| Propagation Delay | 18ns@5V,300pF |
Introduction
Am73/8303 and Am73/8304B are 8-bit three-state Schottky transceivers. They provide bidirectional drive for bus-oriented microprocessors and digital communication systems. Features include a straight-through bidirectional transceiver with 16mA drive capability on Port A and 48mA bus drive capability on Port B. PNP inputs are used to reduce input loading. A single input pin "Transmit/Receive" determines the direction of logic signals through the bidirectional transceiver. The "Chip Disable" input disables Port A and Port B by placing them in a three-state condition. "Chip Disable" is functionally equivalent to an active-low chip select. The output high voltage (VOH) is specified at VCC = 1.15V (minimum) to allow interfacing with MOS, CMOS, TTL, ROM, RAM, or microprocessors. Am73/8303 features an inverting transceiver.
Features
- 8-bit bidirectional data flow reduces system package count
- Three-state I/O for bus-oriented system interfacing
- PNP inputs reduce input loading
- VOH of VCC - 1.15V for TTL, MOS, and CMOS interfacing
- 48mA, 300pF bus drive capability
- Am73/8303 is inverting transceiver; Am73/8304B is non-inverting transceiver
- Transmit/Receive and chip disable functions simplify control logic
- 20-pin ceramic and plastic DIP package
- Low power consumption, 8mA per bidirectional bit
- Advanced Schottky process
- Bus port maintains high-impedance state during power-up/power-down
- 100% product assurance screening to MIL-STD-883 requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

