MINTRON MTP125-1203S1
| Manufacturer | MINTRONAsian Brands |
| MPN | MTP125-1203S1 |
| LCSC Part # | C358692 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 6POS 2.54mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MINTRON | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Pitch | 2.54mm | |
| Contact Plating | - | |
| Current Rating | - | |
| Voltage Rating (Max) | - | |
| Pin Structure | 2x3P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,220
2,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0387 | $ 0.77 |
| 200+ | $ 0.0302 | $ 6.04 |
| 1,000+ | $ 0.0254 | $ 25.40 |
| 2,000+ | $ 0.0226 | $ 45.20 |
| 10,000+ | $ 0.0201 | $ 201.00 |
| 20,000+ | $ 0.0188 | $ 376.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MINTRON | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Pitch | 2.54mm | |
| Contact Plating | - | |
| Current Rating | - | |
| Voltage Rating (Max) | - | |
| Pin Structure | 2x3P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



