Phoenix Contact 1150824
| Manufacturer | |
| MPN | 1150824 |
| LCSC Part # | C3586824 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 6A 2x4P 8P 2.54mm Black 4 Hinged (Snap On) Through Hole 2 Through Hole,P=2.54mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 6A | |
| Number of Positions or Pins | 2x4P | |
| Number of Pins | 8P | |
| Voltage Rating | 160V | |
| Operating Temperature | - | |
| Pitch | 2.54mm | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Through Hole | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0152 | $ 4.02 |
| 10+ | $ 3.4425 | $ 34.43 |
| 30+ | $ 3.1005 | $ 93.02 |
| 100+ | $ 2.7569 | $ 275.69 |
| 500+ | $ 2.5972 | $ 1298.60 |
| 1,000+ | $ 2.5262 | $ 2526.20 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 6A | |
| Number of Positions or Pins | 2x4P | |
| Number of Pins | 8P | |
| Voltage Rating | 160V | |
| Operating Temperature | - | |
| Pitch | 2.54mm | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Through Hole | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



