BLUE ROCKET BC557-B
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | BC557-B |
| LCSC Part # | C358539 |
| Package | TO-92(R) |
| Customer # | |
| Key Attributes | TRANS PNP 45V 100mA TO-92(R) |
| Description | Bipolar (BJT) Transistor PNP 45V 100mA 150MHz 625mW Through Hole TO-92(R) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Package | TO-92(R) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0249 | $ 0.50 |
200+ | $ 0.0196 | $ 3.92 |
600+ | $ 0.0167 | $ 10.02 |
3,000+ | $ 0.0132 | $ 39.60 |
9,000+ | $ 0.0117 | $ 105.30 |
21,000+ | $ 0.0108 | $ 226.80 |
Standard Packaging 3000/Full
Box | ||