BLUE ROCKET BRF10N60
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | BRF10N60 |
| LCSC Part # | C358402 |
| Packaging | TO-220FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 9.5A TO-220FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-220FL | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 215pF | |
| Current - Continuous Drain(Id) | 9.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF | |
| RDS(on) | 730mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.04nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1019 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220FL plastic package N-channel MOS field-effect transistor. N-channel MOSFET in TO-220FL plastic package.
Features
AI Translation
- Low gate charge, low feedback capacitance, fast switching speed
- Low gate charge, low Crss, fast switching
Applications
AI Translation
- High-power DC/DC conversion and power switching
- Ideal for high-efficiency switching DC/DC converters
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4949 | $ 0.49 |
| 10+ | $ 0.3848 | $ 3.85 |
| 30+ | $ 0.338 | $ 10.14 |
| 100+ | $ 0.2792 | $ 27.92 |
| 500+ | $ 0.2535 | $ 126.75 |
| 1,019+ | $ 0.2369 | $ 241.40 |
Standard Packaging1019/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-220FL | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 215pF | |
| Current - Continuous Drain(Id) | 9.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF | |
| RDS(on) | 730mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.04nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1019 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220FL plastic package N-channel MOS field-effect transistor. N-channel MOSFET in TO-220FL plastic package.
Features
AI Translation
- Low gate charge, low feedback capacitance, fast switching speed
- Low gate charge, low Crss, fast switching
Applications
AI Translation
- High-power DC/DC conversion and power switching
- Ideal for high-efficiency switching DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



