Amphenol OQ0312510000G
| Manufacturer | |
| Mfr. Part # | OQ0312510000G |
| LCSC Part # | C3582477 |
| Package | Through Hole,P=3.5mm |
| Customer # | |
| Description | 10A 1x3P 3P 300V -40℃~+115℃ 3.5mm Board Side/Socket - Closed Green 3 Right-Angle 1 Through Hole,P=3.5mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Package | Through Hole,P=3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
3,105
3,105
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2253 | $ 1.13 |
50+ | $ 0.1779 | $ 8.90 |
150+ | $ 0.1576 | $ 23.64 |
750+ | $ 0.1323 | $ 99.23 |
2,250+ | $ 0.121 | $ 272.25 |
5,250+ | $ 0.1142 | $ 599.55 |
Standard Packaging 750/Full
Bag | ||
Better price for more quantity?
$