Fuji Electric 2MBI400VB-060-50
| Manufacturer | |
| MPN | 2MBI400VB-060-50 |
| LCSC Part # | C35796235 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | IGBT Modules 600V/400A/2-in-1 package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Packaging | Screw Terminals | |
| Pd - Power Dissipation | 1.97kW | |
| Td(off) | 100ns | |
| Operating Temperature | -55℃~+150℃ | |
| Td(on) | 650ns | |
| Current - Collector(Ic) | 400A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Input Capacitance(Cies) | 25.6nF | |
| IGBT Type | IGBT Module | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.2V@400mA | |
| Vce Saturation(VCE(sat)) | 2.05V@400A,15V | |
| Reverse Recovery Time(trr) | 200ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AC-switch
- High speed switching
- Voltage drive
- Low Inductance module structure
Applications
AI Translation
- AC-switch for UPS,PCS and etc.
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 73.0308 | $ 73.03 |
| 30+ | $ 69.411 | $ 2082.33 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Packaging | Screw Terminals | |
| Pd - Power Dissipation | 1.97kW | |
| Td(off) | 100ns | |
| Operating Temperature | -55℃~+150℃ | |
| Td(on) | 650ns | |
| Current - Collector(Ic) | 400A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Input Capacitance(Cies) | 25.6nF | |
| IGBT Type | IGBT Module | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.2V@400mA | |
| Vce Saturation(VCE(sat)) | 2.05V@400A,15V | |
| Reverse Recovery Time(trr) | 200ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AC-switch
- High speed switching
- Voltage drive
- Low Inductance module structure
Applications
AI Translation
- AC-switch for UPS,PCS and etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



