AOS AO8808A
| Manufacturer | |
| MPN | AO8808A |
| LCSC Part # | C357842 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 7.9A TSSOP-8 |
| Datasheet | AOS AO8808A |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | AOS | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 232pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 7.9A | |
| RDS(on) | 14mΩ@10V | |
| Pd - Power Dissipation | 1.4W | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.81nF | |
| Gate Charge(Qg) | 17.9nC@4.5V | |
| Vgs | ±12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | AOS | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 232pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 7.9A | |
| RDS(on) | 14mΩ@10V | |
| Pd - Power Dissipation | 1.4W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.81nF | |
| Gate Charge(Qg) | 17.9nC@4.5V | |
| Vgs | ±12V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9985 | $ 1.00 |
| 10+ | $ 0.7965 | $ 7.97 |
| 30+ | $ 0.6947 | $ 20.84 |
| 100+ | $ 0.5945 | $ 59.45 |
| 500+ | $ 0.5288 | $ 264.40 |
| 1,000+ | $ 0.4976 | $ 497.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | AOS | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 232pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 7.9A | |
| RDS(on) | 14mΩ@10V | |
| Pd - Power Dissipation | 1.4W | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.81nF | |
| Gate Charge(Qg) | 17.9nC@4.5V | |
| Vgs | ±12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | AOS | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 232pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 7.9A | |
| RDS(on) | 14mΩ@10V | |
| Pd - Power Dissipation | 1.4W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.81nF | |
| Gate Charge(Qg) | 17.9nC@4.5V | |
| Vgs | ±12V |
Help & FeedbackShow similar products (0) >
C357842 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CJS8804 | JSCJ | TSSOP-8 | 3 | $ 0.1987 | ||
| AP2012 | ALLPOWER | TSSOP-8 | 2,095 | $0.0660 $0.165 | ||
| WSP8810 | Winsok Semicon | TSSOP-8 | 3,495 | $0.1630 $0.1811 | ||
| DMN2016UTS-13 | DIODES | TSSOP-8 | 1,720 | $ 0.2667 | ||
| CJS9004A | JSCJ | TSSOP-8 | 180 | $ 0.2045 | ||
| AO8820 | AOS | TSSOP-8 | 3,000 | $ 0.2466 | ||
| WSP8814 | Winsok Semicon | TSSOP-8 | 2,205 | $0.1809 $0.201 | ||
| AP8810 | ALLPOWER | TSSOP-8 | 3,530 | $ 0.1364 | ||
| DMN2016UTS-HXY | HXY MOSFET | TSSOP-8 | 365 | $0.1911 $0.2011 | ||
| AO8814 | AOS | TSSOP-8 | 0 | $0.1262 $0.7884 |
