RENESAS ISL6292-2CR3Z-T
| Manufacturer | |
| Mfr. Part # | ISL6292-2CR3Z-T |
| LCSC Part # | C357818 |
| Package | DFN-10(3x3) |
| Customer # | |
| Key Attributes | Li-ion/Li Polymer Battery Charger |
| Description | 2.4V~7V 1 1.6A DFN-10(3x3) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | RENESAS | |
| Package | DFN-10(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5861 | $ 3.59 |
10+ | $ 3.0871 | $ 30.87 |
30+ | $ 2.7895 | $ 83.69 |
100+ | $ 2.4904 | $ 249.04 |
500+ | $ 2.351 | $ 1175.50 |
1,000+ | $ 2.289 | $ 2289.00 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$