LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ICL7660SCBAZ-T product image
  • ICL7660SCBAZ-T thumbnail 1
  • ICL7660SCBAZ-T thumbnail 2
  • ICL7660SCBAZ-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS ICL7660SCBAZ-TRoHS

Manufacturer
MPN
ICL7660SCBAZ-T
LCSC Part #
C357815
Packaging
SOIC-8
Customer #
Key Attributes
Super Voltage Converters
Datasheetpdf iconRENESAS ICL7660SCBAZ-T
In-Stock: 408
408 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4338$ 3.43
10+$ 2.7941$ 27.94
30+$ 2.4742$ 74.23
100+$ 2.157$ 215.70
500+$ 1.9671$ 983.55
1,000+$ 1.8693$ 1869.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRENESAS
PackagingSOIC-8
Operating Temperature0℃~+70℃
FunctionInverted
Frequency - Switching10kHz
FeaturesCharge pump / inverting topology switching;Adaptive switching frequency;Cascade support
Operating Voltage1.5V~12V
Output Current20mA
Output Voltage-12V~-1.5V
Energy Efficiency98%
Quiescent Current160uA

Introduction

AI Translation

The ICL7660S and ICL7660A Super Voltage Converters are monolithic CMOS voltage conversion ICs that guarantee significant performance advantages over other similar devices. They are direct replacements for the industry standard ICL7660 offering an extended operating supply voltage range up to 12V, with lower supply current. A Frequency Boost pin has been incorporated to enable the user to achieve lower output impedance despite using smaller capacitors. The ICL7660S and ICL7660A perform supply voltage conversions from positive to negative for an input range of 1.5V to 12V, resulting in complementary output voltages of -1.5V to -12V. Only two non-critical external capacitors are needed, for the charge pump and charge reservoir functions. The ICL7660S and ICL7660A can be connected to function as a voltage doubler and will generate up to 22.8V with a 12V input. They can also be used as a voltage multipliers or voltage dividers. Each chip contains a series DC power supply regulator, RC oscillator, voltage level translator, and four output power MOS switches. The oscillator, when unloaded, oscillates at a nominal frequency of 10kHz for an input supply voltage of 5.0V. This frequency can be lowered by the addition of an external capacitor to the “OSC” terminal, or the oscillator may be over-driven by an external clock. The “LV” terminal may be tied to GND to bypass the internal series regulator and improve low voltage (LV) operation. At medium to high voltages (3.5V to 12V), the LV pin is left floating to prevent device latchup. In some applications, an external Schottky diode from VOUT to CAP- is needed to guarantee latchup free operation.

Features

AI Translation
  • Guaranteed Lower Max Supply Current for All Temperature Ranges
  • Wide Operating Voltage Range: 1.5V to 12V
  • 100% Tested at 3V
  • Boost Pin (Pin 1) for Higher Switching Frequency
  • Guaranteed Minimum Power Efficiency of 96%
  • Improved Minimum Open Circuit Voltage Conversion Efficiency of 99%
  • Improved SCR Latchup Protection
  • Simple Conversion of +5V Logic Supply to ±5V Supplies
  • Simple Voltage Multiplication VOUT = (-)nVIN
  • Easy to Use; Requires Only Two External Non-Critical Passive Components
  • Improved Direct Replacement for Industry Standard ICL7660 and Other Second Source Devices
  • Pb-Free Available (RoHS Compliant)

Applications

AI Translation
  • Simple Conversion of +5V to ±5V Supplies
  • Voltage Multiplication VOUT = ±nVIN
  • Negative Supplies for Data Acquisition Systems and Instrumentation
  • RS232 Power Supplies
  • Supply Splitter, VOUT = ±VS