LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55267K00FKEB product image
Images for reference only

VISHAY CMF55267K00FKEBRoHS

Manufacturer
MPN
CMF55267K00FKEB
LCSC Part #
C3576036
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 267kΩ ±1% 500mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF55267K00FKEB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance267kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0955$ 0.10
200+$ 0.037$ 7.40
500+$ 0.0357$ 17.85
1,000+$ 0.035$ 35.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$