LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shuntian PM3X6X7nie product image
  • PM3X6X7nie thumbnail 1
  • PM3X6X7nie thumbnail 2
  • PM3X6X7nie thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Round Phillips Machine Screws PM3X6*7 Nickel Plated

Manufacturer
ShuntianAsian Brands
MPN
PM3X6X7nie
LCSC Part #
C357590
Packaging
-
Customer #
Key Attributes
Screws, Bolts
DatasheetShuntian PM3X6X7nie
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0074$ 0.0071$ 0.36
500+$ 0.007$ 0.0067$ 3.35
10,000+$ 0.0058$ 0.0056$ 56.00
50,000+$ 0.0056$ 0.0054$ 270.00
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryHardware, Fasteners, Accessories/Screws, Bolts
ManufacturerShuntian
Packaging-
Rotation direction-
End processing-
Performance level-
Cusp angle-
Tensile strength (N/mm ²)-
Tooth outer diameter-
Head diameter-
nominal diameter3mm
Dental form-
Breaking torque (N • m)-
Head thickness-
Slot number-
Pitch-
Groove depth-
material qualityCarbon steel
Head shape-
Groove type-
Nominal lengthNickel plating;6mm;-